Smd 0805 F Ind 1 uH 10% (2500)

Smd 0805 F Ind 1 uH 10% (2500)

MPN
0805F-1R0K-01
Brand
Fastron
Order Code
88-0725

Discontinued


Wirewound Chip Inductor, 1uH Inductance, 10% Tolerance, 250mA DC Current, 20 Q Factor, 0.5R DC Resistance, 350MHz SRF, 0805 Case Size, -55°C to +85°C, This SMT Wirewound Chip Inductor from Fastron is Designed for RF Applications that Require Optimal Q on High Frequency Circuits, Featuring Gold Flash Pad Metallisation for Better Solderability Ensuring a Higher Yield in Production Applications, Ceramic Core, Low Profile Surface Mount Construction, Suitable Applications include LC Resonant Circuits such as Oscillators and Signal generators, Impedance Matching, Circuit Isolation and RF Filters, Fastron 0805F Series, Supplied in Tape & Reel of 2500

Trustpilot