Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX IQ Smart Radio

Order Code:  

70-7947

 
Brand: VEX IQ  MPN: 228-3530  UPC-12: 807648035308
  • RoHS Exempt
    E
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

The Smart Radio expands the potential of the VEX IQ Robot Brain and Controller by enabling wireless communication with smartphones, tablets and computers using Bluetooth 4.0+ connections. This allows for wireless programming of robots, interaction with robots using smartphones or tablets running Bluetooth 4.0 or higher, and other advanced features.

Supported mobile devices include Android 4.4, iPhone 4s, 3rd generation iPad, 1st generation iPad Mini, or any newer versions of the above. Compatible with VEX IQ Robot Brain, VEX IQ Controller, smartphones, tablets, computers, or other devices using the Bluetooth 4.0 (or higher) protocol.

The Smart Radio takes the VEX IQ Robot Brain to the next level of wireless capabilities, enabling wireless programming, wireless debugging and wireless datalogging.


  • Can be used in place of existing 900 MHz and 2.4 GHz wireless radios
  • Supports multiple connections (e.g. Robot Brain + Controller + Tablet)
  • Unleashes advanced Robot Brain wireless capabilities
  • Pack includes one Smart Radio module - 2 are required to use a VEX IQ robot and controller together
VEX IQ Type Smart

Reviews


Be the first to submit a review