Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LPRS SMA Cable Assemblies RG174 Cable

<p> SMA is an acronym for SubMiniature version A. It uses a threaded interface that will provide excellent electrical performance from DC to 18GHz. These high-performance connectors are compact in size and mechanically have outstanding durability. <br/><br/> The 300mm length cables feature gold plated contacts and body housing. The cables are supplied in male to female in a straight orientation. </p>
  • Strain relief: Adhesive shrink tubing over crimp area
  • Gold plated housing and contacts
  • Centre conductor: 26 AWG bare copper covered steel
  • Shielding: tinned copper braid
  • Insulation: Polyethylene
  • Jacket: Black PVC
  • Length 300mm
Order codeMftrs Part No.
16-1570RG174 300MM SMA300mm SMA
16-1571RG174 150MM SMA150mm SMA
*Question functionality currently disabled


19 January 2012 Question by: Rapid Customer | Product code: 16-1571
Q. Hi is your product the same as the spec listed below, it is to be used to adapt a DAB car antenna. (DAB car aerials with SMB (F) connector to DAB radios with SMA(F) connector)
A. Hi Ian, thanks for your question. This product will only connect between SMA fittings.