Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Sliding Rheostat, 10Ω, 2A

Order Code:  

52-2057

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: P04034/2A  Copy to clipboard
 Report an error

Discontinued

This sliding 10Ω 2A rheostat has a wirewound porcelain tube with cast enamelled metal ends and can be used for series resistance or as a potentiometer.


  • Ohms and amperes labelled on slider
  • Suitable for Key Stages 3 and 4
Type Sliding rheostat
Resistance 10Ω
Current 2A

Questions


*Question functionality currently disabled


29 January 2020 Question by: Ryan | Product code: 52-2057
Q. What are the physical dimensions of this product? Thanks
A. Hi Ryan, the overall dimensions are: 170mm length, 40mm width, 62mm height.

Reviews


Be the first to submit a review