Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Sky Sedan Free Flight Plane

Order Code:  

49-0008

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: Sky Sedan  Copy to clipboard EAN-13: 4016138233117
  • Country of Origin:
 Report an error

Discontinued

The sky is the limit with the Reely Sky Sedan Free Flight plane. It is so easy to assemble that after just a few simple steps this rubber band-powered plane is ready to make its maiden flight. You can start the model from level ground or give it a helping hand by letting go in mid air - the choice is yours.
  • Simple operation
  • Age class: For ages 14 years and over
  • Clamping range: 475 mm
  • Length: 380 mm
  • Weight: 37 g
Age class For ages 14 years and over
Clamping Range 475mm
Length 380 mm
Weight 37g

Reviews


Be the first to submit a review