Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SKS02 Key Lock Security Safe 380 x 300 x 300mm

Order Code:  

89-7047

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SKS02  Copy to clipboard EAN-13: 5024209113885
 Report an error

Discontinued

Heavy-duty steel construction with twin locking bolts. Powder coated finish to help prevent corrosion. Compact design, pre-drilled holes and security fixings allow safe to be fixed to the floor or to the wall and hidden away discreetly. Includes single shelf to help utilize the area inside the safe. Supplied with two keys.

Model NoSKS02
External Dimensions (W x D x H):380 x 300 x 300mm
Internal Dimensions (W x D x H):375 x 280 x 295mm
Nett Weight:12.36Kg
Shelf Quantity:1
Slot Size (W x H):n/a
Thickness Wall/Door:2/4mm

Type Key lock safe
Width 380mm
Depth 300mm
Height 300mm
Material Steel
Lifetime Warranty No

Reviews


Be the first to submit a review