This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RF Cable Assemblies

Standard RG58 cable loses approximately 1dB at 2.5GHz per metre – so it is easy to see why long, standard cables are not particularly sensitive.

Siretta's low loss RG58 equivalent cables provide significantly better loss ratings than standard RG58 – for example, the LLC200 has only 0.55dB loss per metre at 2.5GHz, improving the signal strength by 12%. The solid copper core, two levels of shielding and special connectors of the LLC200 cable assembly provide a powerful solution for minimising losses and giving the required RF signal for a successful and continuous wireless connection.

Available in cable lengths from 100mm to 15m with a variety of connector combinations, including SMA, FME and N-type.

Siretta RF Cable