This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  

Antennae

Each member of the Siretta antenna family is appropriately named.

A is for ALPHA

Siretta’s self-adhesive mount range. The Alpha range covers a variety of technologies from 2G/GSM/GPRS, 3G/UMTS, GPS to WiFi, Zigbee and Bluetooth. Available in different shapes and sizes, what distinguishes the Alpha is their ultra flat profile. This adhesive base provides secure mounting without the need to use any additional fixings.

D is for DELTA

Antennas that are mounted directly onto the host device. Losses are minimised and space is saved because no cables are required, so Delta antennas are generally small. Connection is usually through standard SMA or BNC connectors, with hinged, swivel, stubby and right angled options.

E is for ECHO

Embedded, PCB mount or cable mount antennas integrated within the application. For embedded antennas size is key, and you will find the Echo family are as small as 0.5mm thick and 3.3mm long x 1.6mm wide. Echo antennas can be tuned to WiFi/WLAN, GSM/GPRS/GPS/3G/4G, and are ideal for applications where size is restricted.

M is for MIKE

Magnetic mount antennas for quick and sturdy installation in applications such as vehicle tracking, home automation and utilities metering. Mike equipment is available as whip and magnetic mount types, and supplied with a variety of cable types, length and connectors to suit a range of industries.

O is for OSCAR

The antennas in the Oscar range are high gain, omnidirectional or Yagi antenna tuned to global GPRS, 3G, 4G and ISM frequency bands. Common applications for members of the Oscar family are within base station installations, bunkered machine rooms and alarm/security systems. Oscar antennas are mostly wall or bracket-mounted.

T is for TANGO

Through-hole antennas designed for rugged, all weather or high performance applications. The Tango range is used in predictive maintenance and remote monitoring, or where the antenna needs to be used discreetly, such as in smart buildings or GSM and 3G applications such as car park metering and other M2M.

Use Siretta's antenna selector to find the right antenna for your application.

Siretta antennae