Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta ZETA-N2-GPRS Starter kit with Antenna PSU and Cable

Order Code:  

43-1280

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ZETA-N2-GPRS STARTER KIT  Copy to clipboard
 Report an error

Discontinued

The Siretta ZETA-N2-GPRS starter kit is a 'next generation' Global 2G GPRS industrial modem with 5x GPIO.

The ZETA-N2-GPRS offers a high level of functionality in a compact plug-and-play housing with interfaces that allow you to easily incorporate it within your system. Together with its small size and advanced set of features it integrates perfectly into a wide range of M2M applications that require a high speed data exchange.


  • AT command driven
  • Industrial grade
  • RoHS compliant
  • Extended temperature range
  • Extended RF sensitivity
  • Embedded TCP / IP stack
  • 5 to 42V DC supply
  • 5x GPIO
  • 1x ADC
  • Siretta type ZETA-N2-GPRS
Type GPRS

Reviews


Be the first to submit a review