Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta DELTA12A/x/SMAM/S/S/17 433 & 458 MHz 130mm Flexy Rubber 1/4 Wave Whip An

Order Code:  

43-1551

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: DELTA12A/x/SMAM/S/S/17  Copy to clipboard
 Report an error

Discontinued

This Siretta Delta 12A antenna is a direct connect, cable-free ISM band 1/4 wave whip antenna tuned to 433 & 458MHz. The antenna achieves a gain of 3dBi and has a flexible rubber housing, making it ideal for any quick fit ISM application.


  • 433 / 458MHz band
  • 1/4 wave whip antenna
  • Length 130mm
  • SMA male connector
  • 3dBi gain
  • Siretta type DELTA12A/x/SMAM/S/S/17
Mounting Direct connect
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM Yes
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Whip
Connector SMA male

Reviews


Be the first to submit a review