Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Single-Rotor Arrow Plus Evo Radio Controlled Helicopter RTF

Order Code:  

49-0014

  Copy to clipboard
Brand: Robbe  Copy to clipboard MPN: S2521  Copy to clipboard EAN-13: 4005697001831
  • Country of Origin:
 Report an error

Discontinued

The Arrow Plus single-rotor radio-controlled model helicopter from Robbe is ideal for gaining flying experience with remote control aircraft.
  • Single-rotor helicopter fully assembled and ready to fly
  • 2-blade tail rotor with electric motor drive via drive shaft system and bevel gear
  • Multi-coloured plastic cover
  • 370 E engine for main propulsion
  • LiPo battery 7.4 V 1000 mAh
  • Charger with AC adaptor
  • Compact electronic control unit
  • 2.4GHz LCD transmitter with external mode switch (1 or 2)
  • Length: 415mm
  • Main rotor diameter: 385mm
  • Steering: Nick, Roll, Motor, Tail
  • Comprehensive operating and flying instructions

Reviews


Arrow Plus Single Rotor Helicopter

Reviewed by: Richard Hemmings - 20 January 2014
Excellent piece of kit! A bit more than a toy, but excellent trainer for a single rotor helicopter. Exceeded my expectations and going back to a twin contra-rotating helicopter is now boring. Just take your time learning the basics (indoors) then when you go outside the performance is fantastic. Richard