Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Single Right Angle Header Plug

<p>Gold plated right angle PCB header plug on 2.54mm pitch.</p>
Order codeMftrs Part No.
22-07003-way 90&deg; Single
22-07105-way 90&deg; Single
22-071510-way 90&deg; Single
22-079536-way 90&deg; Single
*Question functionality currently disabled


18 March 2013 Question by: Rapid Customer
Q. does 22-0795 plug into 22-1756?
A. Hi Charles. Thank you for your question. These are not designed to fit together - they may just but this will be a very tight fit. The connector designed to mate this header will be a combination would be 1 x 22-510722-5110.


10 May 2012 Question by: Rapid Customer
Q. Are these the ones which you can easily snip into your own lengths? For example could I snip the 36 into two sets of 14 and an 8?
A. Thanks for your enquiry Ed. Yes this product can be snipped into any length you require.