Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Single Diaphragm Condenser Microphone B1

Order Code:  

35-4208

 
Brand: Behringer  MPN: B-1  EAN-13: 4033653080118
 Report an error

Discontinued

The Behringer cardioid-diaphragm B-1 condenser microphone is a home recording enthusiast's dream come true. This professional-quality single diaphragm mic is designed to capture your sounds with incredible realism, sensitivity and accuracy.

Condenser microphones are the ideal choice for capturing vocals and acoustic instruments. They're the primary type of microphone used in recording studios and radio stations and are capable of capturing much more detail than dynamic microphones because of their wider, flatter frequency response.

The B-1 is an affordable, high-quality way to put this essential studio tool to work for you. Thanks to its 1" capsule, it captures sound with incredible realism and sensitivity.

Its tough, nickel-plated brass body can withstand all the rigours of late-night recording marathons. And with its foam-padded, aluminium carrying case, it travels in safety and style. Also included is a heavy-duty suspension mount and windscreen.


  • Professional 1" gold-spattered large-diaphragm condenser microphone for unsurpassed audio quality
  • Ideal as main and support microphone for studio and live applications and perfect for acoustic instruments and overhead etc
  • Cardioid pick-up pattern for outstanding sound source separation and feedback rejection
  • Pressure-gradient transducer with shock-mounted gold-spattered large-diaphragm capsule
  • Switchable low-frequency roll-off and -10 dB input attenuation
  • Ultra low-noise transformerless FET input eliminates low-frequency distortion
  • Ultra-rugged construction with nickel-plated brass body
  • Gold-plated 3-pin XLR output connector for perfect signal transmission
  • Heavy-duty suspension mount, windscreen and aluminium transport case included
  • Manufacturer's part B-1
Frequency Response 20Hz to 20kHz
Impedance 50Ω
Polar Pattern Cardioid
SPL 138dB
Type Single diaphragm

Reviews


Be the first to submit a review