Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amp 320571 Single M6 Red Ring

Amp 320571 Single M6 Red Ring

Order Code:  

33-3765

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 320571  Copy to clipboard
 Report an error

Discontinued

These insulated PIDG ring terminals from Amp will accept solid or stranded wire for single applications. The flared end of the insulation allows insertion of wires.
  • Colour red
  • Thread size M6
  • Wire size 0.3 to 1.4mm², 22 to 16AWG
  • 0.25mm stud
Insulation Material Nylon
Colour Red
Wire Gauge 22 to 16AWG
Current N/A
Easy Entry No
Inside Diameter 0.25mm
Outside Diameter 11.91mm
Connector Length 27.38mm

Reviews


Be the first to submit a review