Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amp 320561 Single M3/3.5 Blue Ring

Amp 320561 Single M3/3.5 Blue Ring

Order Code:  

33-3766

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 320561  Copy to clipboard
 Report an error

Discontinued

PIDG Ring Tongue Terminal, Ring Tongue Type, M3/3.5, 6mm Stud, 1.25 to 2mm², 16 to 14AWG Wire, Straight Style, Closed Barrel, Copper Contact, Tin Plating, Nylon Insulation, Blue, These Insulated Terminals will Accept Solid or Stranded Wire for Single Applications, 300Vac Voltage, 3.81mm Insulation Diameter, The Flared End of the Insulation Allows Insertion of Wires
Insulation Material Nylon
Colour Blue
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry No
Inside Diameter 6mm
Outside Diameter 6.35mm
Connector Length 17.86mm

Reviews


Be the first to submit a review