Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM - Simple Pendulum - - Brass - 25mm

RVFM - Simple Pendulum - - Brass - 25mm

Order Code:  

06-2223

 
Brand: RVFM  MPN: PH10592/5 
  • Country of Origin:
 Report an error

Discontinued

A 25mm, Brass bob weight ideal for use as a simple pendulum.


  • Diameter: 25mm
  • Material: Brass
Material Brass
Size 25mm
Type Pendulum

Questions


*Question functionality currently disabled


06 September 2016 Question by: Rapid Customer | Product code: 06-2223
Q. Can you give the weight of all the different Brass Pendulum sizes? Thank you
A. Hi Eddie, thank you for your question. 06-2221, 06-2222 and 06-2223 each weigh 100g.

Reviews


Be the first to submit a review