Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Royal Ohm SIL Resistor Networks

<p>Thick film resistor networks housed in single in line, low profile packages coated with a special epoxy resin. Metal glaze elements on a ceramic substrate.</p>
  • Available in isolated or commoned resistor styles
  • Suitable for use in high density circuit design
Power rating0.125W per resistor (commoned resistor)
0.2W per resistor (isolated resistor)
Resistance tolerance±2%
Temperature coefficient±100ppm/°C
Max.working voltage100V
Operating temperature range–55°C to +125°C
Dimensions:Height 5.2m
Width2.5mm
Pitch2.54
No of pins568910
Length max12.715.320.422.925.4
*Question functionality currently disabled