Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 6130 BC 16.12 STS Bike Computer

Order Code:  

55-5393

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 6130  Copy to clipboard EAN-13: 4016224061303
 Report an error

Discontinued

This BC 16.12 STS bike computer from Sigma is a trusted and loyal companion to wear when cycling, offering a reliable transmission of data. Safe and simple, the modern bike computer has extensive bike and time functions, including the cadence measurement option, plus many others such as current speed, average speed, comparison current/average speed, maximum speed and trip distance.


  • Colour: Black
  • Full text display in 7 languages
  • 2 wheel sizes
  • Automatic recognition of bike 2
  • Back-up function by memory chip
  • Low battery indicator (receiver and transmitter)
  • Backlight
  • Automatic start/stop
  • Waterproof
  • Tool-free installation
  • UFSB-compatible
  • Manufacturer's part 6130

Other features: Total kilometers bike 1/2/1 + 2; separate odometer with manual start/stop; driving time; total ride time bike 1/2/1 + 2; separate timer with manual start/stop; countdown timer; stopwatch; current cadence (optional); average cadence (optional); current temperature; speed transmitter included; trip section and time with manual start/stop; wireless transmission; power CR 2032 button cell included.

Reviews


Be the first to submit a review