Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sifam 3/03/TPN110 006 11mm Soft Touch Mixer Style Control Knob - Blue Pointer

Order Code:  

32-1720

  Copy to clipboard
Brand: Sifam  Copy to clipboard MPN: 3/03/TPN110 006  Copy to clipboard
 Report an error

Discontinued

A traditional 11mm mixer-style knob with soft-touch finish and built-in nut cover. The Blue pointer extends from the top of the centre of the knob down the side of the knob body to allow accurate positioning.
  • For 6mm, 18-splined shafts
  • 11mm body diameter
  • Blue pointer colour
  • Overall diameter 16mm
  • Overall height 15.9mm
  • Maximum shaft length 13.4mm
  • Sifam 3/03/TPN110 006 range
Type Control knob
Shaft Diameter 6mm
Fixing Splines
Diameter 11mm
Colour Black, blue pointer
Material Polypropylene / thermoplastic elastomer

Reviews


Be the first to submit a review