This frequency inverter has a rated output power of 3kW and a rated output current of 13.6A. The unit is from the SINAMICS G110 series, and has been designed as a solution for low voltage industrial variable-speed drive applications. The inverter has a compact design and uses voltage frequency control at 200 to 240V to operate 3-phase motors on 1-phase supplies.
The inverter has many features that make it easy to commission, use and maintain, including: easy guided start-up, 3x digital inputs, 1x analogue input that can be used as an extra digital input, 1x optical link output. Protection functions include undervoltage, overvoltage, overload, short to ground, short circuit, tilt protection, thermal motor protection I2t, overheating temperature motor and converter.
Typical applications for this inverter include pumps and fans, or as a drive in various industrial sectors, such as the food, textile and packaging industries, also for conveyor systems, factory gate and garage door drives, and as a universal drive for moving billboards and fitness equipment.
- Rated input current 35.6A
- The ideal low-cost frequency inverter solution
- Easy wiring with user-friendly connection terminals
- Uncomplicated engineering and parameterising
- Quick series commissioning
- With integral EMC filter (conforms to EN55011 class B)
- Standards: CE, UL, cUL, c-tick
Number of Phases |
3 |
Power |
3kW |
Voltage |
200 to 240V |
Current |
13.6A |