Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Siemens 6SE6420-2AB15-5AA1 Frequency Inverter MICROMASTER 420 0.55 kW 1 Phase

Siemens 6SE6420-2AB15-5AA1 Frequency Inverter MICROMASTER 420 0.55 kW 1 Phase

Order Code:  

64-8803

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 6SE6420-2AB15-5AA1  Copy to clipboard EAN-13: 4016138123418
 Report an error

Discontinued

This universal frequency inverter is from the Micromaster 420 series and are designed for use with 3-phase networks. The unit has a modular design and the extensive standard functions can be supplemented with a variety of options, quickly and simply. The inverter is easy to set-up and use and the compact design and screwless control terminals means that it is easy to integrate wherever required. Typically used in conveyor systems, material transport, pumps, fans, mechanical engineering, etc.

The unit enjoys extensive protections, including: under or overvoltage, overload, short-circuit, tilt protection, motor lock protection, overheating, parameter locking.


  • 3-Phase output
  • Rated output voltage 240V AC
  • Rated output power 0.55kW/0.75hp
  • Rated output current 3A
  • Flow current control (FCC) for better dynamic behaviour
  • V/f curve can be parameterised
  • Fast, reproducible addressing of the digital inputs
  • Integral RS485 interface
  • Removable Y capacitor for use on IT networks
  • Satisfies EMC directive class A
  • Standards: CE, UL; cUL, C-Tick
Number of Phases 3
Power 0.55kW
Voltage 240V
Current 3A

Reviews


Be the first to submit a review