Siba 70-007-33/12.5A 5x20 12.5A Fast Ceramic Fuse 250V

MPN
70-007-33/12.5A
Brand
Siba
Order Code
26-2484
Country of Origin
Germany

Discontinued


Miniature 20 x 5mm fast blow ceramic fuses from Siba, approved to IEC, EN and VDE standards,


  • Current rating 12.5A
  • Rated at 250V AC
  • Nickel plated brass end caps
  • Supplied singly
  • Siba 70-007-33 series
Current Rating 12.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick acting

Alternatives (1)

Accessories


Trustpilot