Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Shrinktek MP-20E 20mm Heat Shrink Euro Colour Minipack

Order Code:  

03-0582

  Copy to clipboard
Brand: Shrinktek  Copy to clipboard MPN: MP-20E  Copy to clipboard
 Report an error

Discontinued

This high performance, multipurpose polyolefin based, 20mm heat shrinkable tubing from Shrinktek has excellent electrical, chemical and physical properties.


  • 2:1 heat shrink tubing - 20mm supplied diameter, 10mm shrink diameter
  • Flexible
  • Thin wall
  • Designed for a wide range of applications, including commercial and consumer markets
  • Used extensively for cable and wire harnessing, strain relief, insulation, colour coding, identification and protection against fluids
  • High strength and resilience
  • 100°C shrink temperature
  • -55°C to +125°C operating temperature
  • Supplied in black, blue, brown and grey
  • Supplied in lengths of 250mm
  • Supplied in packs of 12 (3 of each colour)
Ratio 2:1
Colour Black, blue, brown, grey
Length 250mm
Supplied Diameter 20mm
Shrunk Diameter 10mm

Reviews


Be the first to submit a review