Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Shoulder Screws 8-32 Pack of 25

Order Code:  

70-6222

 
Brand: VEX  MPN: 276-1408  UPC-12: 807648014082
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

These Shoulder Screws make low-slop pivots in VEX metal. Designed to fit snugly in a VEX square hole, they allow several layers of metal to pivot.


  • Perfect for pivots with minimal slop
  • 0.176in. (4.5mm) dia. x 0.20in. (5.08mm) long shoulder
  • 3/32in. Standard VEX Allen drive
  • Supplied in packs of 25
Height N/A
Length 5.08mm
Pack Size 25
Thread 8-32
Type Shoulder screw
Width 4.5mm

Reviews


Be the first to submit a review