Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philips SHL3000 Hi-Fi Headphones Black

Order Code:  

60-4034

  Copy to clipboard
Brand: Philips  Copy to clipboard MPN: SHL3000  Copy to clipboard EAN-13: 6923410715873
  • Country of Origin:
 Report an error

Discontinued

These Philips headphones provide a powerful sound and a rich bass thanks to their 1000mW capacity and 32mm neodymium drivers. The cushioned ear cups swivel to fit every head shape so you can enjoy the perfect listening experience.


  • Headphones fold flat for easy transportation
  • Adjustable headband
  • Closed acoustics for excellent noise isolation
  • Colour: black
  • Cable length: 1.2m
  • 3.5mm connector
  • Manufacturer's part SHL3000
Type Over ear closed back
Colour Black
Cable Length 1.2m
Frequency Range 20 to 20000Hz
Impedance 24Ω

Reviews


Be the first to submit a review