Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Slimline Showcase 1200x900mm Coloured Frame

Metroplan Shield® Slimline Showcase 1200x900mm Coloured Frame

Order Code:  

34-6317

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: STP1290/**  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These deluxe lockable noticeboards from Metroplan have a coloured frame and a contemporary styling. They are available with a choice of frame and cloth colours.


  • Size 1200 x 900mm
  • Single door versions can be mounted vertically or horizontally - support stays not included
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 4 frame colours - Blue (BL), Green (GR), Red (RD) and White (WH)
  • Choice of 12 standard loop nylon cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Manufacturer's part STP1290/** (** = frame colour code)

Please state required frame colour and cloth colour code at time of ordering. For example WH/LG.
Type Slimline
Height 1.2m
Width 900mm
Frame Coloured

Reviews


Be the first to submit a review