Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Slimline Showcase 1200x1800mm Aluminium Frame

Metroplan Shield® Slimline Showcase 1200x1800mm Aluminium Frame

Order Code:  

34-6313

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: STP1812/AL  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These deluxe lockable noticeboards from Metroplan have an aluminium frame and a contemporary styling. They are available in a range of cloth colours.


  • Size 1200 x 1800mm
  • Made in the UK
  • Part of the Shield® range of products
  • Available in choice of 12 standard loop nylon cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Manufacturer's part STP1812/AL
Type Slimline
Height 1.2m
Width 1.8m
Frame Aluminium

Reviews


Be the first to submit a review