Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Post Mounted Exterior Showcases 1050x1182mm Coloured Frame

Metroplan Shield® Post Mounted Exterior Showcases 1050x1182mm Coloured Frame

Order Code:  

34-6345

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: SCEB15/**  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These weatherproof showcases from Metroplan are supplied on 2 heavy duty steel posts which can be bolted to any suitable flat surface. These noticeboards have a coloured frame and a powder-coated steel rear backing plate which gives extra weatherproofing and security. They are available with a range of exterior cloth colours.


  • Size (H x W) 1050 x 1182mm - suitable for 15 x A4 sheets
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 4 frame colours - Blue (BL), Green (GR), Red (RD) and White (WH)
  • Choice of 12 cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Manufacturer's part SCEB15/** (** = frame colour code)

Please state required frame colour and cloth colour code at time of ordering. For example GR/SC.
Type Mounted post
Height 1.05m
Width 1.182m
Frame Coloured

Reviews


Be the first to submit a review