Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Post Mounted Exterior Showcases - Extra Showcase 1050x752mm

Metroplan Shield® Post Mounted Exterior Showcases - Extra Showcase 1050x752mm

Order Code:  

34-6351

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: SCED8/**  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These double-sided weatherproof showcases from Metroplan are supplied on 2 heavy duty steel posts which can be bolted to any suitable flat surface. These noticeboards have a coloured frame and are available in a range of exterior cloth colours.


  • Size (H x W) 1050 x 752mm - suitable for 9 A4 sheets
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 4 frame colours - Blue (BL), Green (GR), Red (RD) and White (WH)
  • Choice of 12 cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Manufacturer's part SCED8/** (** = frame colour code)

Please state required frame and cloth colour codes at time of ordering. For example GR/QU.
Type Mounted post
Height 1.05m
Width 752mm
Frame Coloured

Reviews


Be the first to submit a review