Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO SH-G8080F14R4 -6568 Miniature Speaker 4Ω, 2kHz ±10 %

Order Code:  

51-6729

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: SH1998C2  Copy to clipboard
 Report an error

Discontinued

The KEPO SH-G8080F14R4 -6568 Miniature Speaker 4Ω, 2kHz ± 10% is a compact round size, suitable for signal output in machines and other equipment where space is at a premium.


  • 80 x 80 x 53mm (L x W x H)
  • Type Mini
    Nominal Size 80 x 80mm
    Power 15W
    Impedance
    IP Rating N/A

    Reviews


    Be the first to submit a review