Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philips SHE8500 Earphones Black/Silver

Order Code:  

60-3925

  Copy to clipboard
Brand: Philips  Copy to clipboard MPN: SHE8500  Copy to clipboard EAN-13: 8712581496814
  • Country of Origin:
 Report an error

Discontinued

These in-ear headphones from Philips fit snugly inside your ears to ensure you enjoy every note of your favourite tunes without having to put up with the distraction of background noise. The headphone itself is designed to fit around the shape of your ear for extra comfort. the assymetric cable can be hung behind your neck, rather than under your chin, so avoiding tangled wires.


  • Ultra-small 10mm neodymium speakers
  • Colour: Black and silver
  • Supplied with choice of 3 interchangeable rubber ear caps to ensure perfect fit
  • 3.5mm gold-plated connector
  • Cable length 1.2m
  • Manufacturer's part SHE8500
Type In ear
Colour Black / silver
Cable Length 1.2m
Frequency Range 6 to 23500Hz
Impedance 16Ω

Reviews


Be the first to submit a review