Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sharp GL100MD1MP1 Wide Beam IR-a LED

Sharp GL100MD1MP1 Wide Beam IR-a LED

Order Code:  

58-0960

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: GL100MD1MP1  Copy to clipboard
 Report an error

Discontinued

A surface mount near infrared (IR-A) 1.2V wide beam LED. Compact size. Suitable for applications such as: office automation and AV equipment, home appliances, measuring equipment, tooling machines, computers, telecommunications equipment.
  • Surface mounting
  • Near infrared (IR-A) wavelength
  • Wide beam angle 160°
  • Small mounting footprint
  • Epoxy resin board with lens
  • Operating temperature –30°C to +85°C
  • Sharp GL100MD1MP1 type
Device Type IR LED
Size 1.5mm
Dice GaAlAs
Lens Type Water clear
Spectral Wavelength 940nm
Spectral Bandwidth 45nm
Radiant Intensity 9.5mW/sr
Forward Current 50mA
Forward Voltage Typical 1.2V
Operating Temperature Max. +85°C
Operating Temperature Min. -30°C
Viewing Angle 25°

Reviews


Be the first to submit a review