Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Shaft Collar Pack of 16

Order Code:  

70-6282

 
Brand: VEX  MPN: 276-2010  UPC-12: 807648020106
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Use these collars to lock drive shafts and keep wheels and gears from sliding along the shaft. The collars fit around the drive shafts and are fastened in place using the grubscrews supplied.


  • Designed specifically for the VEX Drive Shaft
  • Inside diameter approx. 4mm
  • Outside diameter approx. 11mm
  • Grub screws use the same Allen key as the 6-32 Motor Screws
Height N/A
Length N/A
Pack Size 16
Thread N/A
Type Shaft collar
Width 11mm

Reviews


Be the first to submit a review