The GW Instek SFG-830 Series of 30MHz Arbitrary Function Generators are one
of the most versatile and highly qualitative signal generators utilizing DDS
techniques. They not only offer the standard generator functions but also
provide accurate modulations, sweep, and arbitrary waveform generation. The free
editing software allows professional users to obtain, edit, or create frequency
and amplitude characteristics as desired through RS-232C interface.
The SFG-830 Series is suited to simulate all signals encountered including
both ideal and abnormal conditions. For applications, such as product design,
manufacturing testing, automotive, and sensor stimulation, the SFG-830 Series is
the best solution provider for generating arbitrary waveforms.
- 30MHz Direct Digital Synthesizer(DDS)technique
- 20MHz Frequency Resolution
- ±10ppm Frequency Accuracy
- 12 Bit, 5M Sample/S Arbitrary Waveforms
- Internally Synthesized FM, AM and Phase Modulation (PSK)
- Linear and Log Sweeps
- Arbitrary Modulation
- Standard Interface: RS-232C
- Manufacturers part no. GW Instek
SFG-830
Amplitude |
10V |
Maximum Frequency |
30MHz |
Number of Channels |
1 |
Number of waveforms |
N/A |