Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GW Instek SFG-2110 Function Generator 10 MHz with Sweep

GW Instek SFG-2110 Function Generator 10 MHz with Sweep

Order Code:  

85-2156

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: SFG-2110  Copy to clipboard
 Report an error

Discontinued

This function generator from GW Instek uses Direct Digital Synthesis (DDS) combined with Field-Programmable Gate Array (FPGA) technology to give a versatile range of high quality yet affordable test equipment.


  • DDS uses a single source fixed frequency to digitally create arbitrary waveforms and frequencies
  • Sine, square and triangle wave generation
  • Frequency range from 0.1Hz up to 10MHz
  • 9 digit LED display
  • High frequency accuracy
  • High frequency stability
  • High frequency resolution
  • Low distortion sine wave generation
  • Front panel setting save/recall with 10 groups of setting memories
  • Dimensions 293 x 266 x 107mm
  • Supplied with instruction manual, power lead and BNC/croc. clip test lead
  • GW Instek SFG series
Frequency Range 0.1 to 10000000Hz
Display Type LED

Reviews


Be the first to submit a review