Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GW Instek SFG-2104 Function Generator 4 MHz with Sweep

GW Instek SFG-2104 Function Generator 4 MHz with Sweep

Order Code:  

85-2154

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: SFG-2104  Copy to clipboard
 Report an error

Discontinued

DDS Function Generator, 0.1Hz to 4MHz Frequency Range, ±20ppm Accuracy, 2mVpp to 10Vpp Amplitude, Sine, Triangle, Square Output Waveforms, 9 Digit LED Display, 115/230Vac Power Source, DDS Technology and FPGA Chip Design, 20ppm High Frequency Stability, 100mHz Frequency Resolution, -55dBc, 0.1Hz to 200kHz Low Distortion Sine Wave, Front Panel Setting Save/Recall with 10 Groups of Setting Memories, Built-In 6 Digits, 150MHz/High Resolution Counter, INT/EXT AM/FM Modulation, Lin/Log Sweep Mode, 293mm Length, 266mm Width, 107mm Height, 3.2kg Weight.
Supplied with two test leads (90-6297)

Reviews


Be the first to submit a review