Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GW Instek SFG-2020 DDS Function Generator

GW Instek SFG-2020 DDS Function Generator

Order Code:  

90-6090

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: SFG-2020  Copy to clipboard
 Report an error

Discontinued

The GW Instek SFG-2100/2000 Series are based on the Direct Digital Synthesized (DDS) technology and unique FPGA design. The GW Instek SFG-2000/2100 Series Function Generators are built with exceptionally high performance far exceeding that of any conventional function generators at a very competitive price. Stable output frequency, low distortion, and fine frequency resolution are the most remarkable characteristics of this product series.


  • DDS Technique and FPGA chip design
  • Frequency Range : 0.1Hz to 4/10MHz
  • High frequency accuracy: ±20ppm
  • Frequency resolution: 100mHz
  • Low distortion sine wave : -55dBc,0.1Hz to 200kHz
  • Front panel setting save/recall with 10 groups of setting memories
  • Manufacturers part no. GW Instek SFG-2020
  • Frequency Range 0.1 to 4000000Hz
    Display Type LED

    Reviews


    Be the first to submit a review