Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek SFG-1013 DDS Function Generator

Order Code:  

90-6093

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: SFG-1013  Copy to clipboard EAN-13: 4719692504982
 Report an error
Qty Unit Price (Ex VAT)
1+ £183.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/04/2024

The SFG GW Instek SFG-1013 is an economic function generator with high accuracy and high stability output, that has been designed based on the DDS (Direct Digital Synthesized) technology embedded in a large scale FPGA.

The 3MHz frequency range and the output waveform selection of Sine, Square, Triangle and TTL available in the GW Instek SFG-1013 adequately provide the fundamental functions required to ensure high confidence in test results. The DDS technology at an affordable price gives a high value solution to the users who need a signal source for accurate but simple measurement applications.


  • DDS Technique and FPGA chip design
  • Frequency range: 0.1Hz to 3MHz
  • High frequency accuracy: ±20ppm
  • High frequency stability: ±20ppm
  • Max. frequency resolution: 100MHz
  • Low distortion sine wave: -55dBc, 0.1Hz to 200kHz
  • Voltage display
  • Manufacturers part no. GW Instek SFG-1013
Frequency Range 0.1 to 3000000Hz
Display Type LED
No. of Functions 4

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


02 July 2018 Question by: Rapid Customer | Product code: 90-6093
Q. Does this unit have USB or serial programming interface
A. Hi John, thank you for your question. This unit does not have either a USB or serial port for programming.

Reviews


SFG1013 DDS Synthesized Function Generator

Reviewed by: Howard Chester - 31 August 2014
Pro's;- 1) Ease of use(up and running within 2 minutes of unpacking). 2) Excelent front panel layout including output on/off switch. 3) The TTL output provides a stable reference for LF Phase locked loop(PPL) design experimentation. 4) The ability to select Frequency step changes(eg. Hz, 10Hz, KHz..etc)provides a stable signal for plotting frequency response of Filters etc. 5) Ultra-low distortion, great for Noise measurements of Amplifiers. 6) The Voltage display is a bonus, releasing up at least one of my Digital Multi-Meters 7) The adjustable mark/space ratio of the main Square wave-form is ideal for testing Impulse response of Filters/Amplifiers Con's;- None that are evident over use in the last 2 months. Summing up;- For Profesionals and Hobbists alike. The price, specifications and overall performance ticks all the boxes. On my opinion, a must for any work bench.