Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Cathedral Products 200BK Security Safes Key Locking 9 litres

Cathedral Products 200BK Security Safes Key Locking 9 litres

Order Code:  

06-0449

  Copy to clipboard
Brand: Cathedral Products  Copy to clipboard MPN: 200BK  Copy to clipboard EAN-13: 5055125806797
  • Country of Origin: China
 Report an error

Discontinued

A tough, 9 litre powder-coated steel wall safe with a high security 2-bolt double lever lock, ideal for cash and jewellery.


  • Capacity 9 litres
  • High security double-bolt, lever lock
  • Powder-coated steel construction
  • 5mm thick steel door, 2.5mm thick steel body
  • Manufacturers rating for cash and jewellery
  • Interior carpet
  • Supplied complete with spare keys and surface fixings
  • 2-year manufacturer's warranty
Type Key lock safe
Width 310mm
Depth 200mm
Height 200mm
Material Steel

Reviews


Be the first to submit a review