Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS LS2030 Profiline Infrared Light Beam 30m

Order Code:  

51-7835

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: LS2030  Copy to clipboard EAN-13: 4043158015300
 Report an error
Qty Unit Price (Ex VAT)
1+ £105.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
18 available to back OrderBack-order availability date - 27/04/2024

The ABUS LS2030 Profiline Infrared Light Beam 30m is an innovative beam that detects up to a distance of 60m indoors and 30m outdoors. Dual light beams and anti-sabotage monitoring of the transmitter and receiver guarantee reliable functionality. Installation is quick and easy thanks to the horizontal and vertical alignment capabilities of the transmitter and receiver, laser beam calibration and LED display.


  • LS2030
  • Suitable for interior room monitoring, passive trap systems, external shell protection, free-land monitoring
  • High surveillance range
  • Pulsed dual light beams
  • Laser for easy adjustment
  • 173 x 74 x 72mm (W x H x D)
  • Transmitter (Tx): Power supply 10-30V DC, NC tamper output; receiver (Rx): Power supply 10-30V DC, COM alarm contact
  • NC alarm contact, NO alarm contact, NC tamper output
  • Type of detection: Infrared radiation measurement
  • 60m detection range
  • ABS housing material
  • 0.65 power consumption
  • 55°C max. operating temperature
  • 30m max. detection range (outside)
  • 60m max. detection range (inside)
  • Indoors and outdoors installation
  • Tamper monitoring
  • IP55 protection class
  • Infrared module sensor
  • 10-30V DC voltage supply
  • Status display
  • 65mA power consumption

  • Sender · Receiver · Assembling material · Operating instruction.
    Type Infrared light beam
    Current Consumption 65mA
    Range 30m
    Operating Voltage 10 to 30V DC
    Dimensions (W x H x D) 74 x 173 x 72mm
    Laser Class 3a
    Laser power 5mW
    Laser wavelength 650nm
    Operating Temperature Range -25 to +55°C
    Protection Type IP55

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review