Composite drum with 4 x 230V sockets. Fitted with 3-pin plug and thermal trip. 25 Metre 3 x 1.25mm² PVC cable.
Model No | BCR25 |
Cable Section: | 3 x 1.25mm² |
Cable Type: | PVC |
Capacity Unwound: | 3120W |
Capacity Wound: | 960W |
Length: | 25m |
Nett Weight: | 3.62Kg |
Sockets: | 4 |
Supply: | 230V |
Thermal Trip: | Yes |
Type |
Drum |
Cable Length |
25m |
Cable Type |
PVC |
Colour |
Black |
Current Rating |
13A |
Number of Sockets |
2 |
Socket Type |
UK |
Lifetime Warranty |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In