Sealey BC5000 Beam Clamp 5tonne

MPN
BC5000
Brand
Sealey
EAN-13
5024209121422
Order Code
89-1481
Country of Origin
China

Discontinued


Suitable for semi-permanent attachment to steel beams and acts as a lifting point for chain blocks, hoists and lifting tackle. The clamp may also be used for lifting and transfer of steel beams and as a pulling clamp. Low profile afforded by integral pivot/lifting point.

Model NoBC5000
Adjustable Beam Width:80-320mm
Capacity:5000kg
Dimensions:(A) - 354mm, (B) - 235-490mm, (C) - 110mm, (D) - 10mm, (E) - 260mm, (F) - 140mm, (G) - 45mm, (H) - Ø28mm
Nett Weight:10.9kg
Note:Refer to catalogue for diagram.

Type Beam clamp
Capacity 5000kg

Trustpilot