One-handed straight type die grinder with aluminium body and trigger with safety catch. Chuck accepts grinding points with Ø6mm shanks and is suitable for automotive and industrial applications. Supplied with chuck spanners.
Model No SA671 Air Consumption: 7cfm Air Inlet Size: 1/4"BSP Collet Diameter: Ø3mm, Ø6mm Configuration: Straight - Midi Free Speed: 22000rpm Length: 170mm Nett Weight: 0.6kg Noise Power/Pressure: 100/89dB(A) Operating Pressure: 90psi Vibration/Uncertainty: 1.6/0.8m/s²
Type
Grinder
Operating Pressure
90psi
Pieces
1
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In