Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Garrett 98237 Sea Hunter MKII Metal Detector

Order Code:  

55-0774

  Copy to clipboard
Brand: Garrett  Copy to clipboard MPN: 98237  Copy to clipboard
 Report an error

Discontinued

The Garrett Sea Hunter MkII Metal Detector is a favourite detector for treasure divers around the world because of its ability to ignore salt water. For maximum flexibility, the Sea Hunter's electronic housing can be mounted on the hip or above, below or under the cuff in either short or long configuration.

With its unique Discrete Trash Elimination technology, the Sea Hunter Mark II can eliminate most pull-tabs and foil without significantly degrading its sensitivity for rings and coins in Discrete Elimination mode.

The Garrett Sea Hunter MkII Metal Detector is recommended for Coin Hunting, Jewellery Hunting, Relic Hunting, Cache Hunting, Prospecting, Dry Beach / Fresh Water Hunting and is ideal for Surf Hunting and Treasure Diving.


  • Circuit type: Pulse Induction technology for automatic cancellation of salt / ground mineralisation
  • Audio Threshold, Adjustable: adjust to user's preference
  • User-adjustable Discrimination / Elimination
  • Hip Mount Belt / Pouch: reduces detector weight for long searches
  • Two Discrimination Modes - Standard or Discrete
  • Discrete Trash Elimination: use to eliminate most pull-tabs and foil without significantly degrading sensitivity for rings and coins
  • Standard Trash Elimination: provides the deepest possible detection; allows a very slow search coil sweep in areas with little trash
  • Independently sealed battery compartment
  • Search Mode: Non-Motion, All Metal Deepseeking Mode with Full Range PI discrimination
  • Garrett type: Sea Hunter MkII

Reviews


Be the first to submit a review