The SanDisk Cruzer Force USB flash drive features a handsome metal casing that provides durability. Available with capacities of 8, 16, 32, and 64GB. It comes with SecureAccess software, which makes it easy to create an encrypted, password-protected folder using AES-128 encryption.
Durable metal casing Available with capacities of 8, 16, 32, and 64GB Stores large HD video, music, and photo files Comes with SanDisk SecureAccess software
Classification
USB 2.0
Connector(s)
USB
Drive Type
Memory stick
Memory Capacity
16GB
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.