Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP SD Image and Video Infrared Thermometer IR-9860

Order Code:  

90-6496

 
Brand: ATP  MPN: IR-9860 
 Report an error

Discontinued

The ATP IR-9860 is a Professional Infrared Thermometer with TFT Colour LCD Display and Image Video Format. This professional infrared thermometer has an 8 Gbyte microSD memory card to capture images (JPEG) or video (3GP) for USB download to a PC or Laptop. Both can then be attached to emails for reporting etc. This facilitates absolute records for measured values and the measured object with date and time, ambient temperature, %RH and dew point overlaid on the image of the measured object.

The scanned results (video) with the ATP IR-9860 include min/max, differential and average infrared temperatures since starting the scan. The dual laser makes easy identification of the centre point of the measured surface.


  • -50°C to +1,000°C x 0.1°C
  • Measures °C or °F
  • Just point, pull the trigger and read the display
  • Dual laser pointers converge to a single spot when the unit is at the optimal distance from the object being measured
  • Distance to spot size ratio is 50 to 1 at the focal point
  • Adjustable emissivity at 0.10 to 1.0
  • Response time less than 300 milliseconds
  • Automatic data hold when trigger released
  • Trigger lock for continuous measurements
  • Min/max, differential and average for scan results
  • Programmable high/low alarm
  • Traditional K-Type thermocouple input
  • Auto power Off
  • Standard 4mm camera bush for tripod mounting
  • Supplied with K-Type temperature probe, software, USB connection cable, carry case and battery
Temperature Range -50 to +1000°C
Resolution 0.1°C

Reviews


Be the first to submit a review