Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Screw 8-32 x 0.500 " Locking Pack of 100

Order Code:  

70-6179

 
Brand: VEX  MPN: 275-1261  UPC-12: 807648012613
  • Country of Origin: USA
  • Not available for Export
 Report an error

Discontinued

These 12.7mm (0.500in.) long screws have thread locker on their threads to help hold them in position.


  • Can be used approximately 10 to 15 times and still retain a firm lock
  • Provide similar functionality to the VEX Nylock Nuts
  • Length 0.500in. (12.7mm)
  • Supplied in packs of 100
Height N/A
Length 12.7mm
Pack Size 100
Thread 8-32
Type Hex drive screw
Width N/A

Reviews


Be the first to submit a review