Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ 80014000097 Scotch 70 Self-Fusing Silicone Rubber Electrical Tape 25mm x 9m

Order Code:  

51-1843

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 80014000097  Copy to clipboard EAN-13: 0054007156031
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
18 available to back OrderBack-order availability date - 27/04/2024

Scotch 70 Self-Fusing Silicone Rubber Electrical Tape from 3M is ideal for use as insulation on silicon cables which are likely to face exposure to extreme weather. Made from silicone rubber, self fusing and self cleaning, this tape has is resistant against UV, ozone and weather extremes.


  • Tape size 25mm wide x 9m long
  • Highly flexible
  • Max 180°C loadable
Type Electrical tape
Width 25mm
Length 9m
Colour/Pattern Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review