Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ FT510081720 Scotch 399 Concrete Fabric Tape 44mm x 50m

Order Code:  

51-1844

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: FT510081720  Copy to clipboard
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
63 available to back OrderBack-order availability date - 30/04/2024

Scotch 399 Concrete Fabric Tape from 3M is a solid, stongly adhesive waterproof tape which fixes well on heavy surfaces like concrete, stone and walls and wood. The tape can be rolled easily and distributed by hand. It can also be removed after several days.


  • Tape size 44mm wide x 50m long
  • Colour yellow
Type Waterproof
Width 44mm
Length 50m
Colour/Pattern Yellow

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review