Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SCI TA103G1 SPDT Centre-Off Toggle Switch 250V AC 3A

SCI TA103G1 SPDT Centre-Off Toggle Switch 250V AC 3A

Order Code:  

63-2855

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: TA103G1  Copy to clipboard
 Report an error

Discontinued

A miniature toggle switch with SPDT contacts and a plastic operating lever. The switch has 3 mechanical positions including centre-off.


  • Casing/button colour: Black
  • Connections: Solder tag
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1000V AC/60s
  • Front panel thickness: Max 1mm
  • Function: latching/0/latching
  • Insulation resistance: Min 500V DC/100MΩ
  • Mounting diameter: 6.2mm
  • Specification: 1-pole On/off/on
  • Switch features: Plastic lever
  • Switching current (max.): 3A
  • Switching voltage: 250V AC
  • Approvals UL, CSA
  • SCI type: TA103G1 BLACK LEVER
Type Toggle switch
Contact Configuration SPDT
Max. Current 3A
Action On / off / on
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review